Part Details for JXD1-0002NL by Pulse Electronics Corporation
Overview of JXD1-0002NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for JXD1-0002NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3267-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
260 In Stock |
|
$4.6140 / $7.9100 | Buy Now |
DISTI #
JXD1-0002NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JXD1-0002NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.1604 / $4.7315 | Buy Now |
DISTI #
673-JXD1-0002NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern RoHS: Compliant | 96 |
|
$5.9600 / $7.9100 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY RPB RoHS: Compliant |
400 In Stock |
|
$4.0900 / $5.9700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
JXD1-0002NL
|
TTI | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 300 In Stock |
|
$4.5900 / $4.7700 | Buy Now |
DISTI #
JXD1-0002NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JXD1-0002NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.1604 / $4.7315 | Buy Now |
DISTI #
JXD1-0002NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JXD1-0002NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.1604 / $4.7315 | Buy Now |
DISTI #
000000000005358858
|
Sager | Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern Min Qty: 350 | 0 |
|
$4.2900 | Buy Now |
DISTI #
JXD1-0002NL
|
Avnet Abacus | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray (Alt: JXD1-0002NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for JXD1-0002NL
JXD1-0002NL CAD Models
JXD1-0002NL Part Data Attributes
|
JXD1-0002NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD1-0002NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 1000BASE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |