Part Details for JXD1-0006NL by Pulse Electronics Corporation
Overview of JXD1-0006NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JXD1-0006NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7130
|
Newark | Conn, rj45,1X1,100P,1:1,ty Rpb/Tray |Pulse JXD1-0006NL RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.1200 | Buy Now |
DISTI #
553-3236-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
450 In Stock |
|
$3.9175 / $7.0700 | Buy Now |
DISTI #
JXD1-0006NL
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Box/Tray - Trays (Alt: JXD1-0006NL) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7183 / $4.2286 | Buy Now |
DISTI #
673-JXD1-0006NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 100P 1:1 TU RoHS: Compliant | 298 |
|
$3.8700 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100P,1:1,TY RPB RoHS: Compliant | 0 |
|
$3.6100 / $7.5500 | Buy Now |
DISTI #
67585339
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 450 Package Multiple: 50 Date Code: 2301 | Americas - 6900 |
|
$3.6720 / $4.6640 | Buy Now |
DISTI #
JXD1-0006NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 100P 1:1 TU RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$3.7200 / $4.2300 | Buy Now |
DISTI #
000000000005441410
|
Sager | Modular Connectors / Ethernet Connectors RJ45 JACK 1X1 100P 1:1 TU Min Qty: 450 | 0 |
|
$3.8400 | Buy Now |
DISTI #
C1S612300281340
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 6000 |
|
$4.0400 / $4.6640 | Buy Now |
Part Details for JXD1-0006NL
JXD1-0006NL CAD Models
JXD1-0006NL Part Data Attributes
|
JXD1-0006NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD1-0006NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 100 BASE-TX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |