Part Details for JXD2-0Z15NL by Pulse Electronics Corporation
Overview of JXD2-0Z15NL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD2-0Z15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9937
|
Newark | Modular Conn, 10P8C, Rj45 Jack, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXD2-0Z15NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.1400 / $8.5400 | Buy Now |
DISTI #
553-JXD2-0Z15NL-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
414 In Stock |
|
$4.9398 / $8.2900 | Buy Now |
DISTI #
JXD2-0Z15NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 12 Terminal 1 Port Tray - Trays (Alt: JXD2-0Z15NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5518 / $5.1765 | Buy Now |
DISTI #
673-JXD2-0Z15NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY RoHS: Compliant | 4990 |
|
$4.8900 / $8.2100 | Buy Now |
|
Future Electronics | Conn Jack 1PORT 1000 Base-t Pcb RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Box | 0Box |
|
$5.0800 / $5.1700 | Buy Now |
|
Future Electronics | Conn Jack 1PORT 1000 Base-t Pcb RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Box | 0Box |
|
$5.0800 / $5.1700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,VERTICAL,1GD,1:1-Y-GLED,TY RoHS: Compliant |
665 In Stock |
|
$4.7200 / $8.2000 | Buy Now |
DISTI #
66222391
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port PulseJack™ RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2242 | Americas - 665 |
|
$6.8215 / $10.6632 | Buy Now |
DISTI #
JXD2-0Z15NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 12 Terminal 1 Port Tray - Trays (Alt: JXD2-0Z15NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.5518 / $5.1765 | Buy Now |
DISTI #
000000000006368365
|
Sager | Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY Min Qty: 800 | 0 |
|
$4.7000 | Buy Now |
Part Details for JXD2-0Z15NL
JXD2-0Z15NL CAD Models
JXD2-0Z15NL Part Data Attributes:
|
JXD2-0Z15NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD2-0Z15NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SHIELDED, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.634 inch | |
Body Depth | 0.667 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |