Part Details for JXD23S400AL (ALTERNATE: JXD23S400AL) by Siemens
Overview of JXD23S400AL (ALTERNATE: JXD23S400AL) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD23S400AL (ALTERNATE: JXD23S400AL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774571
|
RS | BREAKER JD 3P 400A 240V 65KA SW LUGS , JXD23S400AL | Siemens JXD23S400AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6,138.8100 / $6,461.9000 | RFQ |