Part Details for JXD6-1100NL by Pulse Electronics Corporation
Overview of JXD6-1100NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JXD6-1100NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3135
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics JXD6-1100NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 305 |
|
$0.9350 | Buy Now |
DISTI #
553-3746-ND
|
DigiKey | CONN JACK 1PORT SMD RJ45 1:1 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
223 In Stock |
|
$3.7774 / $4.7200 | Buy Now |
DISTI #
JXD6-1100NL
|
Avnet Americas | CONNRJ45SMD1X1100P0.0423611111111111TY - Trays (Alt: JXD6-1100NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
673-JXD6-1100NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Dn 1x1 Tab Down Ethernt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_16714007
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1651 | Americas - 90 |
|
$0.4675 | Buy Now |
|
Onlinecomponents.com | EOL - CONN,RJ45,1X1,100D,1:1,TY NPB RoHS: Compliant |
200 In Stock |
|
$2.2800 / $2.6600 | Buy Now |
DISTI #
JXD6-1100NL
|
TTI | Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Dn 1x1 Tab Down Ethernt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 550 In Stock |
|
$1.8000 | Buy Now |
DISTI #
JXD6-1100NL
|
Avnet Americas | CONNRJ45SMD1X1100P0.0423611111111111TY - Trays (Alt: JXD6-1100NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | EOL - CONN,RJ45,1X1,100D,1:1,TY NPB RoHS: Compliant |
200 In Stock |
|
$2.2800 / $2.6600 | Buy Now |
Part Details for JXD6-1100NL
JXD6-1100NL CAD Models
JXD6-1100NL Part Data Attributes:
|
JXD6-1100NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD6-1100NL
Pulse Electronics Corporation
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |