Part Details for JXD63M400L (ALTERNATE: JXD63M400L) by Siemens
Overview of JXD63M400L (ALTERNATE: JXD63M400L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD63M400L (ALTERNATE: JXD63M400L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774698
|
RS | BRKR JD6 3P 600V 400A FX 50C LUG , JXD63M400L | Siemens JXD63M400L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8,947.6800 / $9,418.6100 | RFQ |