Part Details for JXD63S400ALT1A02 (ALTERNATE: JXD63S400ALT1A02) by Siemens
Overview of JXD63S400ALT1A02 (ALTERNATE: JXD63S400ALT1A02) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD63S400ALT1A02 (ALTERNATE: JXD63S400ALT1A02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774712
|
RS | BREAKER JD 3P 400A 35K FX 50C SW QC AUX , JXD63S400ALT1A02 | Siemens JXD63S400ALT1A02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10,451.8800 / $11,001.9800 | RFQ |