Part Details for JXKM-0004NL by Pulse Electronics Corporation
Overview of JXKM-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JXKM-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7133
|
Newark | Conn, rj45,1X1,1Gd,1:1,ty Npb/Tray |Pulse JXKM-0004NL Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.2600 | Buy Now |
DISTI #
553-2730-5-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
289 In Stock |
|
$6.9133 / $11.4400 | Buy Now |
DISTI #
JXKM-0004NL
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: JXKM-0004NL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$6.5618 / $7.4624 | Buy Now |
DISTI #
673-JXKM-0004NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT RoHS: Compliant | 44 |
|
$7.3600 / $11.4400 | Buy Now |
|
Future Electronics | 1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.8400 / $6.9700 | Buy Now |
|
Future Electronics | 1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.8400 / $6.9700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY NPB RoHS: Compliant | 0 |
|
$6.8400 / $9.0600 | Buy Now |
DISTI #
JXKM-0004NL
|
TTI | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Bulk | Americas - 0 |
|
$6.7600 / $7.1700 | Buy Now |
DISTI #
000000000004952170
|
Sager | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 1-Port RJ45 THT Min Qty: 270 | 2395 |
|
$6.7700 | Buy Now |
DISTI #
JXKM-0004NL
|
Avnet Abacus | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port (Alt: JXKM-0004NL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JXKM-0004NL
JXKM-0004NL CAD Models
JXKM-0004NL Part Data Attributes
|
JXKM-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXKM-0004NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 1000 BASE-T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |