Part Details for JXR0-0015NL by Pulse Electronics Corporation
Overview of JXR0-0015NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JXR0-0015NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7146
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1 Port, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXR0-0015NL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.9000 | Buy Now |
DISTI #
553-2045-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1699 In Stock |
|
$5.7817 / $9.7100 | Buy Now |
DISTI #
JXR0-0015NL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Rail/Tube (Alt: JXR0-0015NL) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.3275 / $6.0587 | Buy Now |
DISTI #
673-JXR0-0015NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP RoHS: Compliant | 261 |
|
$6.9700 / $9.7100 | Buy Now |
|
Future Electronics | 00Base-TX NonPoE 1-Port RJ45 THT PIP Modular Connectors RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.8200 / $5.9600 | Buy Now |
|
Future Electronics | 00Base-TX NonPoE 1-Port RJ45 THT PIP Modular Connectors RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.8200 / $5.9600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,PiP, TU RPB RoHS: Compliant |
125 In Stock |
|
$6.7700 / $9.2500 | Buy Now |
DISTI #
JXR0-0015NL
|
TTI | Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.9700 / $7.1100 | Buy Now |
DISTI #
JXR0-0015NL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Rail/Tube (Alt: JXR0-0015NL) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.3275 / $6.0587 | Buy Now |
DISTI #
JXR0-0015NL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU - Rail/Tube (Alt: JXR0-0015NL) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.3275 / $6.0587 | Buy Now |
Part Details for JXR0-0015NL
JXR0-0015NL CAD Models
JXR0-0015NL Part Data Attributes
|
JXR0-0015NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXR0-0015NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |