Part Details for JXT4-1141HL by Pulse Electronics Corporation
Overview of JXT4-1141HL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JXT4-1141HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3218
|
Newark | Rj45 Jack W/ Led, R/A, 100Base-T, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXT4-1141HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$7.5900 | Buy Now |
DISTI #
553-JXT4-1141HL-ND
|
DigiKey | CONN RJ45 TD 1X1 10G 1:1 4C TY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
188 In Stock |
|
$8.8391 / $14.6200 | Buy Now |
DISTI #
JXT4-1141HL
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Trays (Alt: JXT4-1141HL) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$8.2238 / $9.3525 | Buy Now |
DISTI #
47AK3218
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Bulk (Alt: 47AK3218) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$9.4900 / $13.4700 | Buy Now |
DISTI #
673-JXT41141HL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN,RJ45, TD,1X1,10G,1:1,4C,TY NPB RoHS: Compliant | 150 |
|
$8.8300 / $14.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray | 0Tray |
|
$8.2700 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,10G, 1:1, LED YG/G 4CH TY RoHS: Compliant | 0 |
|
$7.9900 / $16.6400 | Buy Now |
DISTI #
JXT4-1141HL
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Trays (Alt: JXT4-1141HL) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$8.2238 / $9.3525 | Buy Now |
DISTI #
47AK3218
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Bulk (Alt: 47AK3218) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$9.4900 / $13.4700 | Buy Now |
DISTI #
JXT4-1141HL
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount - Trays (Alt: JXT4-1141HL) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$8.2238 / $9.3525 | Buy Now |
Part Details for JXT4-1141HL
JXT4-1141HL CAD Models
JXT4-1141HL Part Data Attributes
|
JXT4-1141HL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXT4-1141HL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Connector Type | RJ CONNECTOR |