Part Details for JYC3I472MDF120000B by jb Capacitors Company
Overview of JYC3I472MDF120000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JYC3I472MDF120000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JYC3I472MDF120000B
|
TME | Capacitor: ceramic, 4.7nF, 6kVDC, Y5V, -20÷80%, 10mm Min Qty: 10 | 4840 |
|
$0.0800 / $0.3200 | Buy Now |