There are no models available for this part yet.
Overview of JZC-3046 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | |
HFA3046BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays | |
RJP3046DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for JZC-3046 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMMJZC-3046
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$517.6800 / $1,456.0700 | Buy Now | ||
DISTI #
AMMJZC-3046
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |
CAD Models for JZC-3046 by Amphenol Industrial Operations
Part Data Attributes for JZC-3046 by Amphenol Industrial Operations
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PYLE-NATIONAL INC
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|
Related Parts for JZC-3046
-
691351500002Terminals and Terminal Blocks
-
CL21A106KAYNNNGFixed Capacitors
-
9C12063A2201JLHFTFixed Resistors
-
MK10FX512VMD12Microcontrollers
-
BAS40-04,215Rectifier Diodes
-
IPG16N10S4-61Power Field-Effect Transistors
-
SI8274AB1-IS1Other Analog ICs
-
QPC02SXGN-RCOther Interconnects
-
ACPL-W343-500EOptocoupler