There are no models available for this part yet.
Overview of K-11-D-3715-01 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3715-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 6.0Mohm Mp-45F/To-220 | |
M37150EFFP | Renesas Electronics Corporation | 8-bit Microcontrollers with 8MHz Max Frequency (Non Promotion), , / | |
UPD70F3715GC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for K-11-D-3715-01 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2300 / $110.9900 | Buy Now |