Part Details for K-1104 by Panduit Corp
Overview of K-1104 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K-1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14593-ND
|
DigiKey | KIT TERMINAL STEEL W/CRIMP TOOL Min Qty: 1 Lead time: 15 Weeks Container: Case |
1 In Stock |
|
$849.0332 / $903.8100 | Buy Now |
DISTI #
71790585
|
RS | Nylon Terminal Kit in Steel Box | Panduit K-1104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Package | 0 |
|
$903.8100 | RFQ |
DISTI #
72259829
|
RS | Nylon Terminal Kit in Steel Box | Panduit K-1104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$970.5000 | RFQ |
DISTI #
PANK-1104
|
Heilind Electronics | NYLON TERMINAL KIT IN STE BOX | Americas - 0 in Stock |
|
$834.3692 / $860.8572 | Buy Now |
|
Onlinecomponents.com | Includes The Following 50 PN18-10R, PN14-6R, PN14-10R, PN18-6F, PN14-6F, PN14-10F, RoHS: Compliant | 0 |
|
$723.1200 / $761.1800 | Buy Now |
DISTI #
000000000000623780
|
Sager | Terminals NYL Term Kit in Steel Box Min Qty: 1 | 0 |
|
$661.3900 / $669.5600 | Buy Now |