Part Details for K054001510PM0C030 by Kendeil srl
Overview of K054001510PM0C030 by Kendeil srl
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K054001510PM0C030
K054001510PM0C030 CAD Models
K054001510PM0C030 Part Data Attributes
|
K054001510PM0C030
Kendeil srl
Buy Now
Datasheet
|
Compare Parts:
K054001510PM0C030
Kendeil srl
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KENDEIL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 530 mΩ | |
Leakage Current | 0.364 mA | |
Manufacturer Series | K05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for K054001510PM0C030
This table gives cross-reference parts and alternative options found for K054001510PM0C030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K054001510PM0C030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2G157M22045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | K054001510PM0C030 vs HE2G157M22045HC |
3HA2GVB157MHA25050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | K054001510PM0C030 vs 3HA2GVB157MHA25050 |
SMU2G151 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | Samsung Electro-Mechanics | K054001510PM0C030 vs SMU2G151 |
3HD2GVB157MHA3030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | K054001510PM0C030 vs 3HD2GVB157MHA3030 |
HU2G157M30030HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | K054001510PM0C030 vs HU2G157M30030HA |
HL22G151MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | K054001510PM0C030 vs HL22G151MCXWPEC |
ZL12G151MRZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | K054001510PM0C030 vs ZL12G151MRZ |
157LMU400M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | K054001510PM0C030 vs 157LMU400M2DC |
XL12G151MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | K054001510PM0C030 vs XL12G151MCYWPEC |
HK2G157M35020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | K054001510PM0C030 vs HK2G157M35020HA |