Part Details for K0720/12VDC/10CPS by Trumeter Technologies
Overview of K0720/12VDC/10CPS by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K0720/12VDC/10CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2438
|
Newark | 7D Elemech Nrst Snapin P Mnt 12Vdc 10Cps Rohs Compliant: Yes |Trumeter K0720/12VDC/10CPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4200 | Buy Now |
DISTI #
186-K072012VDC10CPS
|
Mouser Electronics | Timers 7D Elemech NRst Snapin P mnt 12VDC 10CPS RoHS: Compliant | 0 |
|
$32.3300 / $40.4200 | Order Now |
DISTI #
72237780
|
RS | 7D ELEMECH NRST SNAPIN P MNT 12VDC 10CPS | Trumeter K0720/12VDC/10CPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3400 / $40.4200 | RFQ |
|
Onlinecomponents.com | 7 Digit Electromechanical Hour Meter - 12 VDC - Snap-In Housing - 10 Counts Per Second - Wire Leads - Non-Reset | 0 |
|
$30.3200 / $42.5500 | Buy Now |