Part Details for K0N0BK2-305-685-270N by Bansbach Easylift
Overview of K0N0BK2-305-685-270N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2270NLGK | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
F2270NLGK8 | Renesas Electronics Corporation | 75 ohm Voltage Variable RF Attenuator | |
HM2P08PDU270N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for K0N0BK2-305-685-270N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-K0N0BK2-305-685-270N-ND
|
DigiKey | B-LOCKING GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$92.5900 | Buy Now |