Part Details for K0N0KK2-400-1105-180N by Bansbach Easylift
Overview of K0N0KK2-400-1105-180N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for K0N0KK2-400-1105-180N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-K0N0KK2-400-1105-180N-ND
|
DigiKey | K-LOCKING GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$116.0400 | Buy Now |