Part Details for K0P6S06W01M050 by Molex
Overview of K0P6S06W01M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K0P6S06W01M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73575364
|
Verical | Brad M23 Single Ended Cordset 6 Poles Male (Straight) to Pigtail 16 AWG Shielded WSOR Cable 5.0m (16.40ft) Length Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$171.5500 / $182.2800 | Buy Now |
DISTI #
61247873
|
Verical | Brad M23 Single Ended Cordset 6 Poles Male (Straight) to Pigtail 16 AWG Shielded WSOR Cable 5.0m (16.40ft) Length Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$171.5500 / $182.2800 | Buy Now |
DISTI #
Molex K0P6S06W01M050
|
PEI Genesis | Sensor Cables / Actuator Cable | 5 |
|
Buy Now | |
DISTI #
10215006
|
TestEquity LLC | Molex K0P6S06W01M050 Cse M23 6P Pc Ma Str Wsor 5M 1.5 Shld | 5 |
|
$206.0900 | Buy Now |