Part Details for K1016571 by TE Connectivity
Overview of K1016571 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1016571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-K1016571-ND
|
DigiKey | Cam Switch 46 U 080-904 - Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
378 In Stock |
|
$163.2200 / $216.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
378 Partner Stock |
|
$231.3600 / $280.8800 | Buy Now |
DISTI #
C1S114408784630
|
Chip1Stop | Unclassified | 378 |
|
$217.0000 / $289.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
378 Partner Stock |
|
$231.3600 / $280.8800 | Buy Now |