There are no models available for this part yet.
Overview of K1016717 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for K1016717 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1016717
|
Heilind Electronics | LIMIT SWITCH G13-01-1238 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Limit switch G13-01-1238 RoHS: Compliant | 0 |
|
$798.1300 / $1,020.3400 | Buy Now | ||
DISTI #
AMPK1016717
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1238 | 0 |
|
Buy Now | ||
DISTI #
K1016717
|
Avnet Abacus | Limit switch G13-01-1238 (Alt: K1016717) Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for K1016717 by TE Connectivity
Part Data Attributes for K1016717 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Actuator Color
|
NATURAL
|
Actuator Type
|
SIMULATED ROLLER
|
Center Contact Plating
|
SILVER
|
Contact Voltage(DC)-Max
|
28 V
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|