There are no models available for this part yet.
Overview of K1019293 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for K1019293 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPK1019293
|
Heilind Electronics | LIMIT SWITCH G13-01-1325 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Limit switch G13-01-1325 RoHS: Compliant | 0 |
|
$522.6900 / $668.7300 | Buy Now | ||
DISTI #
AMPK1019293
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1325 | 0 |
|
Buy Now | ||
DISTI #
K1019293
|
Avnet Abacus | Limit switch G13-01-1325 (Alt: K1019293) Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for K1019293 by TE Connectivity
Part Data Attributes for K1019293 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Actuator Color
|
RED
|
Center Contact Plating
|
SILVER
|
Contact Voltage(DC)-Max
|
28 V
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|