Part Details for K101J15C0GH5TH5 by Vishay Intertechnologies
Overview of K101J15C0GH5TH5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K101J15C0GH5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0951
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, Radial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Vishay K101J15C0GH5TH5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10188 |
|
$0.0410 | Buy Now |
DISTI #
27X7683
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, Radial, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Qualification:- Rohs Compliant: Yes |Vishay K101J15C0GH5TH5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0660 | Buy Now |
DISTI #
K101J15C0GH5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K101J15C0GH5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0626 | Buy Now |
DISTI #
95C0951
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Product that comes on tape, but is not reeled (Alt: 95C0951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10188 Partner Stock |
|
$0.1010 / $0.3410 | Buy Now |
DISTI #
594-K101J15C0GH5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts 5% C0G 5mm LS RoHS: Compliant | 13018 |
|
$0.0530 / $0.3300 | Buy Now |
|
Future Electronics | K Series 100 pF 100 V ±5 % Tolerance C0G/NP0 Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0519 / $0.0573 | Buy Now |
|
Future Electronics | K Series 100 pF 100 V ±5 % Tolerance C0G/NP0 Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0519 / $0.0573 | Buy Now |
|
Bristol Electronics | 7453 |
|
RFQ | ||
DISTI #
K101J15C0GH5TH5
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts 5% C0G 5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0500 / $0.0680 | Buy Now |
DISTI #
K101J15C0GH5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K101J15C0GH5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0626 | Buy Now |
Part Details for K101J15C0GH5TH5
K101J15C0GH5TH5 CAD Models
K101J15C0GH5TH5 Part Data Attributes
|
K101J15C0GH5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K101J15C0GH5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K101J15C0GH5TH5
This table gives cross-reference parts and alternative options found for K101J15C0GH5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K101J15C0GH5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K101J15C0GH53H5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K101J15C0GH5TH5 vs K101J15C0GH53H5 |
K101J15C0GH53L2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K101J15C0GH5TH5 vs K101J15C0GH53L2 |