-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7821
|
Newark | Cap, 1000Pf, 50V, Mlccradial Rohs Compliant: Yes |Vishay K102M15X7RF53L2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 19230 |
|
$0.0690 / $0.1140 | Buy Now |
DISTI #
59J7121
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 20%, Radial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K102M15X7RF53L2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.0610 | Buy Now |
DISTI #
K102M15X7RF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
594-K102M15X7RF53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 20% X7R 2.5mm LS RoHS: Compliant | 9993 |
|
$0.0330 / $0.1800 | Buy Now |
|
Future Electronics | K Series 1 nF 50 V ±20 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0343 / $0.0381 | Buy Now |
DISTI #
K102M15X7RF53L2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 20% X7R 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0349 / $0.0372 | Buy Now |
DISTI #
K102M15X7RF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
K102M15X7RF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 20%, X7R, Radial Leaded - Bulk (Alt: K102M15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
K102M15X7RF53L2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 20%, X7R, Radial Leaded (Alt: K102M15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3812191
|
element14 Asia-Pacific | CAP, 1000PF, 50V, MLCCRADIAL RoHS: Compliant Min Qty: 10 Container: Each | 19260 |
|
$0.0374 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K102M15X7RF53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K102M15X7RF53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for K102M15X7RF53L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K102M15X7RF53L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K102M15X7RF5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102M15X7RF53L2 vs K102M15X7RF5TH5 |
K102M15X7RF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K102M15X7RF53L2 vs K102M15X7RF5UL2 |