Part Details for K1050364 by TE Connectivity
Overview of K1050364 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K1050364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1050364
|
Heilind Electronics | LIMIT SWITCH G13-01-1555 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1555 | 0 |
|
$513.0100 / $679.8600 | Buy Now |
DISTI #
AMPK1050364
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1555 | 0 |
|
Buy Now |
Part Details for K1050364
K1050364 CAD Models
K1050364 Part Data Attributes:
|
K1050364
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1050364
TE Connectivity
Pushbutton Switch, DPDT, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |