Part Details for K105A-10-012B012-R by KG Technologies Inc
Overview of K105A-10-012B012-R by KG Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K105A-10-012B012-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2039
|
Newark | Relay, Spst-No, 277Vac, 28Vdc, 100A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:100A, Product Range:K105 Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Kg Technologies K105A-10-012B012-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |