Part Details for K105K20X7RF53H5 by Vishay Intertechnologies
Overview of K105K20X7RF53H5 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K105K20X7RF53H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K1259
|
Newark | Capacitor, ceramic,1Uf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay K105K20X7RF53H5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
K105K20X7RF53H5
|
Avnet Americas | K 50V 1µF ± 10 % X7R BULK e3 - Bulk (Alt: K105K20X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2412 / $0.2721 | Buy Now |
DISTI #
594-K105K20X7RF53H5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts 10% X7R 5mm LS RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2580 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
DISTI #
K105K20X7RF53H5
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts 10% X7R 5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.2410 | Buy Now |
DISTI #
K105K20X7RF53H5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: K105K20X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K105K20X7RF53H5
K105K20X7RF53H5 CAD Models
K105K20X7RF53H5 Part Data Attributes
|
K105K20X7RF53H5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K105K20X7RF53H5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for K105K20X7RF53H5
This table gives cross-reference parts and alternative options found for K105K20X7RF53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K105K20X7RF53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K105K20X7RF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K105K20X7RF53H5 vs K105K20X7RF5UL2 |
K105K20X7RF5TK5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2012, | Vishay Intertechnologies | K105K20X7RF53H5 vs K105K20X7RF5TK5 |
K105K20X7RF5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K105K20X7RF53H5 vs K105K20X7RF5TH5 |
K105K20X7RF53K5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2012 | Vishay Intertechnologies | K105K20X7RF53H5 vs K105K20X7RF53K5 |
K105K20X7RF5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K105K20X7RF53H5 vs K105K20X7RF5UH5 |