There are no models available for this part yet.
Overview of K10YCR-P07WCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for K10YCR-P07WCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AJ2661
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa K10YCR-P07WCD0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6400 / $133.9400 | Buy Now | |
DISTI #
1907-K10YCR-P07WCD0-0000-ND
|
DigiKey | ODU AMC RECEPT, INLINE, SZ 0, 7P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$92.6664 / $114.9900 | Buy Now | |
DISTI #
394-10YCRP07WCD00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$89.5200 / $114.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3100 / $110.0700 | Buy Now |