-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, 5A, 32VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1142786
|
Avnet Americas | Push button switch TS-211-GN31 - Bulk (Alt: K1142786) Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$24.1023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$27.1000 | Buy Now |
DISTI #
AMPK1142786
|
Heilind Electronics | PUSH BUTTON SWITCH TS-211-GN31 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-211-GN31 RoHS: Compliant | 0 |
|
$26.9100 / $56.3500 | Buy Now |
DISTI #
AMPK1142786
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-211-GN31 | 0 |
|
Buy Now | |
DISTI #
K1142786
|
Avnet Abacus | Push button switch TS-211-GN31 (Alt: K1142786) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1142786
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1142786
TE Connectivity
Pushbutton Switch, SPDT, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |