Part Details for K1142915 by TE Connectivity
Overview of K1142915 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1142915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1142915
|
Heilind Electronics | PUSH BUTTON SWITCH TS-211-WS71 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-211-WS71 RoHS: Compliant | 0 |
|
$28.2600 / $49.0700 | Buy Now |
DISTI #
77340410
|
Verical | Push Button Switch Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$30.3425 / $33.3333 | Buy Now |
DISTI #
K1142915-TEC
|
TME | K1142915 Min Qty: 2 | 30 |
|
$27.3403 / $31.5499 | Buy Now |
DISTI #
AMPK1142915
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-211-WS71 | 0 |
|
Buy Now | |
DISTI #
K1142915
|
Avnet Abacus | Push button switch TS-211-WS71 (Alt: K1142915) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408785921
|
Chip1Stop | Unclassified | 30 |
|
$31.8000 / $35.3000 | Buy Now |
Part Details for K1142915
K1142915 CAD Models
K1142915 Part Data Attributes
|
K1142915
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1142915
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | WHITE | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH |