Part Details for K1149260 by TE Connectivity
Overview of K1149260 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1149260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1149260
|
Heilind Electronics | LIMIT SWITCH G13-01-1817 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1817 | 0 |
|
$497.1700 / $658.8300 | Buy Now |
DISTI #
AMPK1149260
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1817 | 0 |
|
Buy Now |
Part Details for K1149260
K1149260 CAD Models
K1149260 Part Data Attributes
|
K1149260
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1149260
TE Connectivity
Pushbutton Switch, SPST, 1A, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |