Part Details for K1149589 by TE Connectivity
Overview of K1149589 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for K1149589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1149589
|
Heilind Electronics | PUSCH BUTTON SWITCH TS-211-GE8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pusch Button Switch TS-211-GE82 |
18 Partner Stock |
|
$33.4000 / $44.2600 | Buy Now |
DISTI #
AMPK1149589
|
Interstate Connecting Components | PUSCH BUTTON SWITCH TS-211-GE8 | 0 |
|
Buy Now | |
DISTI #
4315046
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$106.3899 | Buy Now |
|
Master Electronics | Pusch Button Switch TS-211-GE82 |
18 Partner Stock |
|
$33.4000 / $44.2600 | Buy Now |
Part Details for K1149589
K1149589 CAD Models
K1149589 Part Data Attributes
|
K1149589
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1149589
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | YELLOW | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |