Part Details for K1149808 by TE Connectivity
Overview of K1149808 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K1149808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1149808
|
Heilind Electronics | PUSH BUTTON SWITCH TS-221-SW11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-221-SW11 908 | 0 |
|
$27.5400 / $36.4900 | Buy Now |
DISTI #
AMPK1149808
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-221-SW11 | 0 |
|
Buy Now |
Part Details for K1149808
K1149808 CAD Models
K1149808 Part Data Attributes
|
K1149808
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1149808
TE Connectivity
Pushbutton Switch, DPDT, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |