-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, 5A, 32VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1154325
|
Avnet Americas | Push button switch TS-111-GN32 - Bulk (Alt: K1154325) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$32.8700 | Buy Now |
DISTI #
AMPK1154325
|
Heilind Electronics | PUSH BUTTON SWITCH TS-111-GN32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-111-GN32 RoHS: Compliant | 0 |
|
$32.2100 / $65.7400 | Buy Now |
DISTI #
AMPK1154325
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-111-GN32 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1154325
TE Connectivity
Buy Now
|
Compare Parts:
K1154325
TE Connectivity
Pushbutton Switch, SPDT, 5A, 32VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |