Part Details for K1160161 by TE Connectivity
Overview of K1160161 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K1160161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1160161
|
Heilind Electronics | EGT G13-C12-231-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EGT G13-C12-231-D | 0 |
|
$529.7800 / $702.0800 | Buy Now |
DISTI #
AMPK1160161
|
Interstate Connecting Components | EGT G13-C12-231-D | 0 |
|
Buy Now |
Part Details for K1160161
K1160161 CAD Models
K1160161 Part Data Attributes:
|
K1160161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1160161
TE Connectivity
Pushbutton Switch, DPDT, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |