Part Details for K1160367 by TE Connectivity
Overview of K1160367 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K1160367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1160367
|
Avnet Americas | Emergency Switch ES-2003-T211 - Bulk (Alt: K1160367) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8551 | Buy Now |
DISTI #
571-K1160367
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2003-T211 | 0 |
|
$59.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$44.8100 | Buy Now |
DISTI #
AMPK1160367
|
Heilind Electronics | EMERGENCY SWITCH ES-2003-T211 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Emergency Switch ES-2003-T211 RoHS: Compliant | 0 |
|
$44.4900 / $121.8600 | Buy Now |
DISTI #
K1160367
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2003-T211 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.7900 | Buy Now |
DISTI #
AMPK1160367
|
Interstate Connecting Components | EMERGENCY SWITCH ES-2003-T211 | 0 |
|
Buy Now | |
DISTI #
K1160367
|
Avnet Abacus | Emergency Switch ES-2003-T211 (Alt: K1160367) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1160367
K1160367 CAD Models
K1160367 Part Data Attributes
|
K1160367
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1160367
TE Connectivity
Pushbutton Switch, 8A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Actuator Color | RED | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |