Part Details for K1160479 by TE Connectivity
Overview of K1160479 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for K1160479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1160479
|
Heilind Electronics | PUSH BUTTON SWITCH TS-211-GE11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-211-GE11 RoHS: Compliant | 0 |
|
$28.6000 / $44.5500 | Buy Now |
DISTI #
AMPK1160479
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-211-GE11 | 0 |
|
Buy Now | |
DISTI #
K1160479
|
Avnet Abacus | Push button switch TS-211-GE11 (Alt: K1160479) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1160479
K1160479 CAD Models
K1160479 Part Data Attributes
|
K1160479
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1160479
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | YELLOW | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |