Part Details for K1160589 by TE Connectivity
Overview of K1160589 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1160589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K1160589
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2002-T312-081E | 0 |
|
$89.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$68.4200 | Buy Now |
DISTI #
AMPK1160589
|
Heilind Electronics | EMERGENCY SWITCH ES-2002-T312- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Emergency Switch ES-2002-T312-081E RoHS: Compliant | 0 |
|
$72.2200 / $95.7100 | Buy Now |
DISTI #
AMPK1160589
|
Interstate Connecting Components | EMERGENCY SWITCH ES-2002-T312- | 0 |
|
Buy Now | |
DISTI #
K1160589
|
Avnet Abacus | Emergency Switch ES-2002-T312-081E (Alt: K1160589) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1160589
K1160589 CAD Models
K1160589 Part Data Attributes
|
K1160589
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1160589
TE Connectivity
Pushbutton Switch, 8A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |