Part Details for K11K0C-P07LFG0-6000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11K0C-P07LFG0-6000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for K11K0C-P07LFG0-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3204
|
Newark | Circular Connector, Rcpt, 7Pos, Cable, Product Range:Mini-Snap K Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K11K0C-P07LFG0-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.2900 | Buy Now |
DISTI #
1907-1230-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$49.8100 | Buy Now |
DISTI #
394-K11K0CP07LFG0600
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$52.7300 / $59.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5100 / $62.4100 | Buy Now |
Part Details for K11K0C-P07LFG0-6000
K11K0C-P07LFG0-6000 CAD Models
K11K0C-P07LFG0-6000 Part Data Attributes
|
K11K0C-P07LFG0-6000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11K0C-P07LFG0-6000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ODU | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |