Part Details for K11L0C-P03LPH0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11L0C-P03LPH0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K11L0C-P03LPH0-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3214
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:Mini-Snap L Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K11L0C-P03LPH0-5200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$29.4000 / $39.4900 | Buy Now |
DISTI #
74AH4611
|
Newark | Odu Mini-Snap Rcept, Inline, Sty 1, Sz 1, Ser L, 3P, Sld, Peek, 0 Key |Odu-Usa K11L0C-P03LPH0-5200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4800 / $49.8000 | Buy Now |
DISTI #
1907-1240-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$34.4541 / $46.5300 | Buy Now |
DISTI #
394-K11L0CP03LPH0520
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$28.3300 / $41.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8300 / $43.8300 | Buy Now |
Part Details for K11L0C-P03LPH0-5200
K11L0C-P03LPH0-5200 CAD Models
K11L0C-P03LPH0-5200 Part Data Attributes
|
K11L0C-P03LPH0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11L0C-P03LPH0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.61 inch | |
Body Diameter | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |