Part Details for K11M07-P12LCC9-6570 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11M07-P12LCC9-6570 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K11M07-P12LCC9-6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3244
|
Newark | Circular Connector, Rcpt, 12Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K11M07-P12LCC9-6570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.3400 | Buy Now |
DISTI #
74AH4641
|
Newark | Odu Medi-Snap Recept, Inline, Sty 1, Sz 1, 12P, Sld, Peek, Grey Back Nut |Odu-Usa K11M07-P12LCC9-6570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $38.5000 | Buy Now |
DISTI #
1907-1270-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$26.6362 / $35.9700 | Buy Now |
DISTI #
394-K11M07P12LCC9657
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$26.6300 / $35.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.9300 / $33.8900 | Buy Now |
Part Details for K11M07-P12LCC9-6570
K11M07-P12LCC9-6570 CAD Models
K11M07-P12LCC9-6570 Part Data Attributes
|
K11M07-P12LCC9-6570
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K11M07-P12LCC9-6570
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |