Part Details for K11YAR-P16WCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K11YAR-P16WCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for K11YAR-P16WCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4645
|
Newark | Circular Connector, Rcpt, 16Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K11YAR-P16WCD0-0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5100 / $143.5700 | Buy Now |
DISTI #
1907-K11YAR-P16WCD0-0000-ND
|
DigiKey | ODU AMC RECEP.,INLINE,SZ.1,8P,SL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$136.7404 / $160.3200 | Buy Now |
DISTI #
394-11YARP16WCD00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 3 |
|
$130.6400 / $154.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2500 / $153.4600 | Buy Now |