Part Details for K12F PL13 by Pneumatic Components Limited (PCL)
Overview of K12F PL13 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XOMAPL138BZWT4 | Texas Instruments | Low-Power Applications Processor 361-NFBGA 0 to 90 | |
OMAPL137BHKGD1 | Texas Instruments | High Temperature Low Power Applications Processor 0-XCEPT -40 to 90 | |
OMAPL132EZWTA2 | Texas Instruments | C6000 DSP+ARM Processor 361-NFBGA -40 to 105 |
Price & Stock for K12F PL13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K12F-PL13
|
TME | Connector, connector pipe, max.10bar, Seal: FPM, D: 13mm, D1: 28mm Min Qty: 1 | 0 |
|
$40.2500 / $43.3500 | RFQ |