Part Details for K12L0C-P03LSN0-4200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K12L0C-P03LSN0-4200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for K12L0C-P03LSN0-4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH7915
|
Newark | Odu Mini Snap Recept, Inline, Sty1, Sz2, Serl, 3P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K12L0C-P03LSN0-4200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6000 / $87.5000 | Buy Now |
DISTI #
1907-K12L0C-P03LSN0-4200-ND
|
DigiKey | ODU MINI-SNAP SERIES L IN-LINE R Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
394-K12L0CP03LSN0420
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$60.5200 / $75.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6000 / $77.0100 | Buy Now |
Part Details for K12L0C-P03LSN0-4200
K12L0C-P03LSN0-4200 CAD Models
K12L0C-P03LSN0-4200 Part Data Attributes
|
K12L0C-P03LSN0-4200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K12L0C-P03LSN0-4200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |