Part Details for K12SBD1.53NCCLFTX by C&K
Overview of K12SBD1.53NCCLFTX by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SBD1.53NCCLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006380782
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for K12SBD1.53NCCLFTX
K12SBD1.53NCCLFTX CAD Models
K12SBD1.53NCCLFTX Part Data Attributes:
|
K12SBD1.53NCCLFTX
C&K
Buy Now
Datasheet
|
Compare Parts:
K12SBD1.53NCCLFTX
C&K
PAD SWITCH,DPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1.4986 mm | |
Actuator Type | KEYPAD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |