Part Details for K12SBLWH01.56NOLFTX by C&K
Overview of K12SBLWH01.56NOLFTX by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SBLWH01.56NOLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1 | 0 |
|
$5.4800 | Buy Now |
DISTI #
000000000006351712
|
Sager | Pushbutton Switches Min Qty: 900 | 0 |
|
$5.8200 | Buy Now |
Part Details for K12SBLWH01.56NOLFTX
K12SBLWH01.56NOLFTX CAD Models
K12SBLWH01.56NOLFTX Part Data Attributes
Alternate Parts for K12SBLWH01.56NOLFTX
This table gives cross-reference parts and alternative options found for K12SBLWH01.56NOLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SBLWH01.56NOLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSP-21R-Q-B | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLWH01.56NOLFTX vs DTSP-21R-Q-B |
K12SBS1.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SBS1.59NOLFTX |
DTS-21N-S-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLWH01.56NOLFTX vs DTS-21N-S-Q |
K12SCS1.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SCS1.56NOLFTX |
K12SBLYE01.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SBLYE01.59NOLFTX |
DTS-21N-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLWH01.56NOLFTX vs DTS-21N-Q |
DTS-21R-S-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLWH01.56NOLFTX vs DTS-21R-S-Q |
K12SBS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SBS1.53NCLFTX |
K12SBLGN01.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SBLGN01.59NOLFTX |
K12SALWH01.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLWH01.56NOLFTX vs K12SALWH01.56NOLFTX |