Part Details for K12SC S 1.5 9N O LFTX by C&K
Overview of K12SC S 1.5 9N O LFTX by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K12SC S 1.5 9N O LFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4916
|
Newark | K12Sc S 1.5 9N O Lftx |C&k Components K12SC S 1.5 9N O LFTX Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
41AJ9352
|
Newark | Switch Key Spst N.o1.5Mmtravel9N Force 30V Sm T/R/C&k Components |C&k Components K12SC S 1.5 9N O LFTX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.5100 | Buy Now |
DISTI #
36836739
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 3VA 9N SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 2593 |
|
$2.1400 | Buy Now |
DISTI #
C&K Components K12SC S 1.5 9N O LFTX
|
PEI Genesis | Keypad Switch, SPDT | 0 |
|
Buy Now |