Part Details for K14-131.121051 by EAO AG
Overview of K14-131.121051 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-105160850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for K14-131.121051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6076
|
Newark | Pb Switch, Spst, 5A, 250Vac, Red, Panel, Product Range:14 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |Eao K14-131.121051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.0500 | Buy Now |
DISTI #
1948-2460-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$30.7940 / $33.0600 | Buy Now |
DISTI #
123-K14-131.121051
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton-Set raised lens red raised mom 1NC+1NO ST 24VAC/DC RoHS: Compliant | 0 |
|
$39.8200 / $47.0300 | Order Now |
DISTI #
71202484
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MOM Raised 24V Red LED 5A 250VAC Solder | EAO K14-131.121051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$30.5200 | Buy Now |
DISTI #
000000000005709307
|
Sager | Pushbutton Switches Illuminated pushbutton-Set raised lens red raised mom 1NC+1NO ST 24VAC/DC Min Qty: 1 | 0 |
|
$44.7900 / $55.1300 | Buy Now |