Part Details for K14-131.221130 by EAO AG
Overview of K14-131.221130 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14-131.221130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6086
|
Newark | Push Button Sw, Spst, 5A, 250Vac, Panel, Product Range:14 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao K14-131.221130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 | Buy Now |
DISTI #
1948-2470-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$40.7790 / $41.6900 | Buy Now |
DISTI #
123-K14-131.221130
|
Mouser Electronics | Pushbutton Switches Pushbutton-Set lens alu natur flat mom ST 1NC+1NO RoHS: Compliant | 0 |
|
$45.1300 / $59.3000 | Order Now |
DISTI #
71202650
|
RS | Pushbutton 35mm 1NC-1NO ON-OFF MOM Flush Flat Metal Natural Lens 5A 250VAC Sldr | EAO K14-131.221130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1100 | RFQ |
DISTI #
000000000005709371
|
Sager | Pushbutton Switches Pushbutton-Set lens alu natur flat mom ST 1NC+1NO Min Qty: 1 | 0 |
|
$44.5300 / $54.8100 | Buy Now |
DISTI #
2897186
|
Farnell | PUSH BUTTON SW, SPST, 5A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 0 |
|
$44.7309 / $48.6015 | Buy Now |