Part Details for K14-136.22200 by EAO AG
Overview of K14-136.22200 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6222-000 | Renesas Electronics Corporation | SRAM MODULE | |
SLG55022-200030V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for K14-136.22200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1843
|
Newark | Keylock Switch-Set Flat Main 2Nc+2No St |Eao K14-136.22200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1700 / $130.3000 | Buy Now |
DISTI #
1948-K14-136.22200-ND
|
DigiKey | SWITCH KEYLOCKPOS 4PST 5A 250V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5600 | Buy Now |
DISTI #
123-K14-136.22200
|
Mouser Electronics | Keylock Switches Keylock switch-Set flat main 2NC+2NO ST | 0 |
|
$96.8600 / $113.5600 | Order Now |
DISTI #
71202419
|
RS | Switch Keylock Sealed 35mm Plastic 2NC-2NO Rest(a)-MAINT(a) 5A 250VAC Solder | EAO K14-136.22200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7000 | RFQ |
DISTI #
000000000005709376
|
Sager | Keylock Switches Keylock switch-Set flat main 2NC+2NO ST Min Qty: 1 | 0 |
|
$90.2800 / $111.1100 | Buy Now |